ASMT-JY11-NST01 vs ASMT-JY11-NST01 feature comparison

ASMT-JY11-NST01 Broadcom Limited

Buy Now Datasheet

ASMT-JY11-NST01 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8541.40.20.00 8541.40.20.00
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.5 A 0.5 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 135 °C 135 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.85 mm 1.85 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape ROUND ROUND
Size 3.7 mm 3.7 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Terminal Pitch 4.35 mm 4.35 mm
Viewing Angle 165 deg 165 deg
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies

Compare ASMT-JY11-NST01 with alternatives

Compare ASMT-JY11-NST01 with alternatives