ASMT-JY11-NST01
vs
ASMT-JY11-NSTH1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BROADCOM LTD
BROADCOM INC
Package Description
ROHS COMPLIANT PACKAGE-6
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
3A001.A.2.A
HTS Code
8541.40.20.00
8541.40.20.00
Color
WARM WHITE
WARM WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.5 A
0.5 A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
135 °C
135 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.85 mm
1.85 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
ROUND
ROUND
Size
3.7 mm
3.7 mm
Surface Mount
YES
YES
T-code
T-3/4
Terminal Pitch
4.35 mm
4.35 mm
Viewing Angle
165 deg
165 deg
Base Number Matches
2
2
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare ASMT-JY11-NST01 with alternatives
Compare ASMT-JY11-NSTH1 with alternatives