ASMT-JA30-ARS01 vs ASMT-JA31-ATVV1ASMT-JA31-ATVV1 feature comparison

ASMT-JA30-ARS01 Avago Technologies

Buy Now Datasheet

ASMT-JA31-ATVV1ASMT-JA31-ATVV1 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color AMBER AMBER
Color@Wavelength Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.7 A 0.7 A
Forward Voltage-Max 3.1 V
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 115 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.85 mm 1.85 mm
Packing Method TR TR
Peak Wavelength 598 nm 598 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3.7 mm 3.7 mm
Surface Mount YES YES
Terminal Finish SILVER SILVER
Viewing Angle 140 deg 140 deg
Base Number Matches 1 1

Compare ASMT-JA30-ARS01 with alternatives

Compare ASMT-JA31-ATVV1ASMT-JA31-ATVV1 with alternatives