ASMT-JA30-ARS01
vs
ASMT-JA31-ATVP1ASMT-JA31-ATVP1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
ROHS COMPLIANT PACKAGE-6
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color |
AMBER
|
AMBER
|
Color@Wavelength |
Amber
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.7 A
|
0.7 A
|
Forward Voltage-Max |
3.1 V
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
115 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.85 mm
|
1.85 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
598 nm
|
598 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3.7 mm
|
3.7 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
SILVER
|
Viewing Angle |
140 deg
|
140 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ASMT-JA30-ARS01 with alternatives
Compare ASMT-JA31-ATVP1ASMT-JA31-ATVP1 with alternatives