ASMT-BG20-APT10 vs ASMT-BG20-APT50 feature comparison

ASMT-BG20-APT10 Avago Technologies

Buy Now Datasheet

ASMT-BG20-APT50 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description GREEN PACKAGE-2 GREEN PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 247.5 mcd 247.5 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.4 mm 2.4 mm
Packing Method TR, 7 INCH TR, 7 INCH
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 1.8 mm 1.8 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Terminal Pitch 3.1 mm 3.1 mm
Viewing Angle 15 deg 15 deg
Base Number Matches 1 1

Compare ASMT-BG20-APT10 with alternatives

Compare ASMT-BG20-APT50 with alternatives