Part Details for ASMT-BG20-APT10 by Avago Technologies
Overview of ASMT-BG20-APT10 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2116VBG20HV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
R1QBA7236ABG-20IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QDA7236ABG-20IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part Details for ASMT-BG20-APT10
ASMT-BG20-APT10 CAD Models
ASMT-BG20-APT10 Part Data Attributes
|
ASMT-BG20-APT10
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-BG20-APT10
Avago Technologies
T-3/4 SINGLE COLOR LED, GREEN, 1.8mm, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 247.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 15 deg |
Alternate Parts for ASMT-BG20-APT10
This table gives cross-reference parts and alternative options found for ASMT-BG20-APT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-BG20-APT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-BG20-APT30 | Single Color LED, Green, Untinted Nondiffused, T-3/4, 1.8mm, GREEN PACKAGE-2 | Broadcom Limited | ASMT-BG20-APT10 vs ASMT-BG20-APT30 |
ASMT-BG20-APT40 | T-3/4 SINGLE COLOR LED, GREEN, 1.8mm, GREEN PACKAGE-2 | Avago Technologies | ASMT-BG20-APT10 vs ASMT-BG20-APT40 |
ASMT-BG20-APT50 | T-3/4 SINGLE COLOR LED, GREEN, 1.8mm, GREEN PACKAGE-2 | Avago Technologies | ASMT-BG20-APT10 vs ASMT-BG20-APT50 |
ASMT-BG20-APT10 | Single Color LED, Green, Untinted Nondiffused, T-3/4, 1.8mm, GREEN PACKAGE-2 | Broadcom Limited | ASMT-BG20-APT10 vs ASMT-BG20-APT10 |
ASMT-BG20-APT20 | Single Color LED, Green, Untinted Nondiffused, T-3/4, 1.8mm, GREEN PACKAGE-2 | Broadcom Limited | ASMT-BG20-APT10 vs ASMT-BG20-APT20 |
ASMT-BG20-APT30 | T-3/4 SINGLE COLOR LED, GREEN, 1.8mm, GREEN PACKAGE-2 | Avago Technologies | ASMT-BG20-APT10 vs ASMT-BG20-APT30 |
ASMT-BG20-APT40 | Single Color LED, Green, Untinted Nondiffused, T-3/4, 1.8mm, GREEN PACKAGE-2 | Broadcom Limited | ASMT-BG20-APT10 vs ASMT-BG20-APT40 |