ASM4SSTVF16859-64TR vs ICSSSTVF16859AYG-T feature comparison

ASM4SSTVF16859-64TR Alliance Semiconductor Corporation

Buy Now Datasheet

ICSSSTVF16859AYG-T Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64
Pin Count 64 64
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code R-PDSO-G64 R-PDSO-G64
JESD-609 Code e0 e0
Length 17 mm 17 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP64,.32,20 TSSOP64,.32,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 2.8 ns 2.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 6.1 mm
fmax-Min 210 MHz 210 MHz
Base Number Matches 2 2
Pbfree Code No

Compare ASM4SSTVF16859-64TR with alternatives

Compare ICSSSTVF16859AYG-T with alternatives