ASM4SSTVF16859-64TR
vs
ASM4SSTVF16859-56KR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSSOP
DFN
Package Description
TSSOP,
HVQCCN,
Pin Count
64
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
R-PDSO-G64
S-XQCC-N56
JESD-609 Code
e0
e0
Length
17 mm
8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
64
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP64,.32,20
LCC56,.31SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
2.8 ns
2.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.1 mm
8 mm
fmax-Min
210 MHz
210 MHz
Base Number Matches
2
2
Manufacturer Package Code
MLF
Compare ASM4SSTVF16859-64TR with alternatives
Compare ASM4SSTVF16859-56KR with alternatives