ASM4SSTVF16859-56KR vs SN74SSTV16859RGQ8 feature comparison

ASM4SSTVF16859-56KR Alliance Semiconductor Corporation

Buy Now Datasheet

SN74SSTV16859RGQ8 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DFN QFN
Package Description HVQCCN, QFN-56
Pin Count 56 56
Manufacturer Package Code MLF
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code S-XQCC-N56 S-PQCC-N56
JESD-609 Code e0 e3
Length 8 mm 8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 2.8 ns 2.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8 mm 8 mm
fmax-Min 210 MHz 200 MHz
Base Number Matches 2 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Max Frequency@Nom-Sup 200000000 Hz
Max I(ol) 0.02 A
Moisture Sensitivity Level 3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 2.8 ns
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare ASM4SSTVF16859-56KR with alternatives

Compare SN74SSTV16859RGQ8 with alternatives