ASM4SSTVF16859-56KT vs SN74SSTV16859RGQ8 feature comparison

ASM4SSTVF16859-56KT Pulsecore Semiconductor

Buy Now Datasheet

SN74SSTV16859RGQ8 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description HVQCCN, QFN-56
Reach Compliance Code unknown compliant
Family SSTV SSTV
JESD-30 Code S-XQCC-N56 S-PQCC-N56
JESD-609 Code e0 e3
Length 8 mm 8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 2.8 ns 2.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8 mm 8 mm
fmax-Min 210 MHz 200 MHz
Base Number Matches 2 1
Rohs Code No
Part Package Code QFN
Pin Count 56
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Max Frequency@Nom-Sup 200000000 Hz
Max I(ol) 0.02 A
Moisture Sensitivity Level 3
Packing Method TR
Prop. Delay@Nom-Sup 2.8 ns
Technology CMOS

Compare ASM4SSTVF16859-56KT with alternatives

Compare SN74SSTV16859RGQ8 with alternatives