Part Details for ASM4SSTVF16859-56KT by Pulsecore Semiconductor
Overview of ASM4SSTVF16859-56KT by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM4SSTVF16859-56KT
ASM4SSTVF16859-56KT CAD Models
ASM4SSTVF16859-56KT Part Data Attributes:
|
ASM4SSTVF16859-56KT
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM4SSTVF16859-56KT
Pulsecore Semiconductor
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
Family | SSTV | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 210 MHz |
Alternate Parts for ASM4SSTVF16859-56KT
This table gives cross-reference parts and alternative options found for ASM4SSTVF16859-56KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM4SSTVF16859-56KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTVF16859YKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | ASM4SSTVF16859-56KT vs ICSSSTVF16859YKLF |
ICSSSTVF16859BYKLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56KT vs ICSSSTVF16859BYKLF-T |
AS80SSTVF16859-56KR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56 | Pulsecore Semiconductor | ASM4SSTVF16859-56KT vs AS80SSTVF16859-56KR |
SSTV16859BS,151 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-56KT vs SSTV16859BS,151 |
SN74SSTV16859RGQR | 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70 | Texas Instruments | ASM4SSTVF16859-56KT vs SN74SSTV16859RGQR |
ICSSSTVA16859YK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | ASM4SSTVF16859-56KT vs ICSSSTVA16859YK-T |
SN74SSTVF16859SR | 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70 | Texas Instruments | ASM4SSTVF16859-56KT vs SN74SSTVF16859SR |
SSTV16859BS,157 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-56KT vs SSTV16859BS,157 |
ASM4SSTVF16859-56QR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, MLF2-56 | Alliance Semiconductor Corporation | ASM4SSTVF16859-56KT vs ASM4SSTVF16859-56QR |
CY2SSTV16859LFIT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, 8 X 8 MM, QFN-56 | Cypress Semiconductor | ASM4SSTVF16859-56KT vs CY2SSTV16859LFIT |