ASM3P623S01BF-08-TT
vs
MB88154APNF-G-111-JNEFE1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
FUJITSU LTD
Package Description
4.40 MM, ROHS COMPLIANT, TSSOP-8
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.4 mm
5.05 mm
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
50 MHz
80 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
50 MHz
50 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
7 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ASM3P623S01BF-08-TT with alternatives
Compare MB88154APNF-G-111-JNEFE1 with alternatives