Part Details for ASM3P623S01BF-08-TT by Pulsecore Semiconductor
Overview of ASM3P623S01BF-08-TT by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM3P623S01BF-08-TT
ASM3P623S01BF-08-TT CAD Models
ASM3P623S01BF-08-TT Part Data Attributes
|
ASM3P623S01BF-08-TT
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM3P623S01BF-08-TT
Pulsecore Semiconductor
Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | 4.40 MM, ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3P623S01BF-08-TT
This table gives cross-reference parts and alternative options found for ASM3P623S01BF-08-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3P623S01BF-08-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6319DE(TE1) | Clock Generator, 6.25MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | ASM3P623S01BF-08-TT vs NJU6319DE(TE1) |
MB88155PFTG-103-ERE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 | FUJITSU Semiconductor Limited | ASM3P623S01BF-08-TT vs MB88155PFTG-103-ERE1 |
MB88155PFTG-103-JN-ERE1 | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | ASM3P623S01BF-08-TT vs MB88155PFTG-103-JN-ERE1 |
ASM3P623S01BF-08-ST | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | ASM3P623S01BF-08-TT vs ASM3P623S01BF-08-ST |
MB88155PFTG-111-JN-EFE1 | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | ASM3P623S01BF-08-TT vs MB88155PFTG-111-JN-EFE1 |
NJU6319DE(T2) | Clock Generator, 6.25MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | ASM3P623S01BF-08-TT vs NJU6319DE(T2) |
MB88154APNF-G-101-JNEFE1 | Clock Generator, 80MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Limited | ASM3P623S01BF-08-TT vs MB88154APNF-G-101-JNEFE1 |
MB88154APNF-G-111-JNEFE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | ASM3P623S01BF-08-TT vs MB88154APNF-G-111-JNEFE1 |
NJU6360BC-D | Clock Generator, 25MHz, CMOS, 0.70 X 0.75 MM, DIE-6 | New Japan Radio Co Ltd | ASM3P623S01BF-08-TT vs NJU6360BC-D |
ASM3I623S01CF-08-SR | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | ASM3P623S01BF-08-TT vs ASM3I623S01CF-08-SR |