ASM3I2811BF-08ST
vs
ASM3P5811A-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
PULSECORE SEMICONDUCTOR
Package Description
ROHS COMPLIANT, SOIC-8
TSSOP-8
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.4 mm
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
40 MHz
20 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
40 MHz
20 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.91 mm
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Spread Spectrum EMI Reduction Clock
Base Number Matches
3
2
Compare ASM3I2811BF-08ST with alternatives
Compare ASM3P5811A-TR with alternatives