ASM3I2811BF-08ST
vs
ASM3P2811BF-08SR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
ALLIANCE SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, SOIC-8
SOIC-8
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.92 mm
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
40 MHz
40 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Primary Clock/Crystal Frequency-Nom
40 MHz
40 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
3.91 mm
3.95 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
3
3
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3/e6
Terminal Finish
PURE MATTE TIN/TIN BISMUTH
Compare ASM3I2811BF-08ST with alternatives
Compare ASM3P2811BF-08SR with alternatives