ASM1817R-10
vs
ADM809RAKS-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
ANALOG DEVICES INC
Package Description
PLASTIC, SOT-23, 3 PIN
SC-70, 3 PIN
Reach Compliance Code
unknown
not_compliant
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Length
2.92 mm
2 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TSSOP3/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.17 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.3 mm
1.25 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
3
Manufacturer Package Code
KS-3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Supply Current-Max (Isup)
0.06 mA
Technology
CMOS
Threshold Voltage-Nom
+2.63V
Compare ASM1817R-10 with alternatives
Compare ADM809RAKS-REEL with alternatives