Part Details for ASM1817R-10 by Pulsecore Semiconductor
Overview of ASM1817R-10 by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM1817R-10
ASM1817R-10 CAD Models
ASM1817R-10 Part Data Attributes
|
ASM1817R-10
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM1817R-10
Pulsecore Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for ASM1817R-10
This table gives cross-reference parts and alternative options found for ASM1817R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM1817R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX706TCUA+ | Analog Devices Inc | Check for Price | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | ASM1817R-10 vs MAX706TCUA+ |
ISL88001IE46Z-T7A | Intersil Corporation | Check for Price | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | ASM1817R-10 vs ISL88001IE46Z-T7A |
MAX810RTRG | onsemi | Check for Price | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | ASM1817R-10 vs MAX810RTRG |
ADM1813-5ART-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ASM1817R-10 vs ADM1813-5ART-RL7 |
ADM1813-10ART-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ASM1817R-10 vs ADM1813-10ART-REEL7 |
ADM1818-R23AKSZ-RL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | ASM1817R-10 vs ADM1818-R23AKSZ-RL |
MAX809REXR+T | Analog Devices Inc | Check for Price | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | ASM1817R-10 vs MAX809REXR+T |
MAX6347XR43-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.3VV, CMOS, PDSO3, SC-70, 3 PIN | ASM1817R-10 vs MAX6347XR43-T |
ADM803RAKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | ASM1817R-10 vs ADM803RAKS-REEL7 |
935271351115 | NXP Semiconductors | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, 1.50 MM, PLASTIC, SOT-23, SOP-3 | ASM1817R-10 vs 935271351115 |