ASFLMB-150.000MHZ-XY-T
vs
ASFLMB-150.0000MHZ-Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
DILCC4,.12
QFN, 4 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
26 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER VOLTAGES ALSO AVAILABLE; TR, 7 INCH
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
2 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
2
15
Compare ASFLMB-150.000MHZ-XY-T with alternatives
Compare ASFLMB-150.0000MHZ-Y with alternatives