ASFLMB-150.0000MHZ-Y vs ASFLMB-150.000MHZ-XY-40-T feature comparison

ASFLMB-150.0000MHZ-Y Abracon Corporation

Buy Now Datasheet

ASFLMB-150.000MHZ-XY-40-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description QFN, 4 PIN DILCC4,.12
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER VOLTAGES ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 40 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12
Qualification Status Not Qualified
Supply Current-Max 16 mA
Technology CMOS

Compare ASFLMB-150.0000MHZ-Y with alternatives

Compare ASFLMB-150.000MHZ-XY-40-T with alternatives