ASFLM2-40.000MHZ-C-T vs EMK23H2H-40.000MTR feature comparison

ASFLM2-40.000MHZ-C-T Abracon Corporation

Buy Now Datasheet

EMK23H2H-40.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12
Physical Dimension 2.5mm x2.0mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Qualification Status Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 2 ns

Compare ASFLM2-40.000MHZ-C-T with alternatives

Compare EMK23H2H-40.000MTR with alternatives