ASFLM2-40.000MHZ-C-T vs DSC1001BI1-040.0000 feature comparison

ASFLM2-40.000MHZ-C-T Abracon Corporation

Buy Now Datasheet

DSC1001BI1-040.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON Microchip
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12 SOLCC4,.12,100
Physical Dimension 2.5mm x2.0mm x 0.85mm 5.0mm x 3.2mm x 0.9mm
Qualification Status Not Qualified
Supply Current-Max 10 mA 12.2 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description SOLCC4,.12,100
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 2 ns
Screening Level AEC-Q100

Compare ASFLM2-40.000MHZ-C-T with alternatives

Compare DSC1001BI1-040.0000 with alternatives