ASEMB-74.250MHZ-LR-T vs EMK33J2H-74.250M feature comparison

ASEMB-74.250MHZ-LR-T Abracon Corporation

Buy Now Datasheet

EMK33J2H-74.250M Ecliptek Corporation

Buy Now Datasheet
Yes Yes
Active Transferred
ABRACON LLC ECLIPTEK CORP
DILCC4,.1,86
compliant unknown
EAR99
8542.32.00.61
26 Weeks
ABRACON
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
2 ns 2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4
74.25 MHz 74.25 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
10 KOHM, 15 pF 15 pF
PLASTIC
DILCC4,.1,86
3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Not Qualified
2 ns 2 ns
15 mA
3.3 V 3.63 V
1.8 V 2.97 V
YES YES
55/45 % 55/45 %
CMOS
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
Yes
SMD 2.5mm x 3.2mm
4
SMD 2.5mm x 3.2mm
EMK33
3.3 V

Compare ASEMB-74.250MHZ-LR-T with alternatives

Compare EMK33J2H-74.250M with alternatives