-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 74.2500MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8853
|
Newark | Mems Oscillator, 74Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:74.25Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asemb Series, Oscillator Output Rohs Compliant: Yes |Abracon ASEMB-74.250MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54 |
|
$2.2500 / $2.8300 | Buy Now |
DISTI #
73AJ1321
|
Newark | Mems Osc, 74.25Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-74.250MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.7100 / $1.8100 | Buy Now |
DISTI #
535-12176-1-ND
|
DigiKey | MEMS OSC XO 74.2500MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6498 In Stock |
|
$1.4968 / $2.4800 | Buy Now |
DISTI #
815-ASEMB-74.250-LRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 74.2500MHZ LVCMOS RoHS: Compliant | 2684 |
|
$1.7000 / $2.7800 | Buy Now |
|
Future Electronics | Oscillator MEMs 74.25MHZ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 74.250 MHz (+/-) 25 ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
ASEMB-74.250MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, Ultra-miniature, 74.25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, Pure Silicon ASEMB - Tape and Reel (Alt: ASEMB-74.250MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 74.250 MHz (+/-) 25 ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$1.5800 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-74.250MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-74.250MHZ-LR-T
Abracon Corporation
MEMS OSC XO 74.2500MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-74.250MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-74.250MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA45C2H-74.175824M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMRA45C2H-74.175824M |
EMRA45C2H-74.250M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMRA45C2H-74.250M |
EMRA45C2H-74.250MTR | CRYSTAL OSCILLATOR, CLOCK, 74.25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMRA45C2H-74.250MTR |
EMK33F2H-74.250MTR | CRYSTAL OSCILLATOR, CLOCK, 74.25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMK33F2H-74.250MTR |
EMRA45C2H-74.176MTR | CRYSTAL OSCILLATOR, CLOCK, 74.176 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMRA45C2H-74.176MTR |
EMK33J2H-74.250M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMK33J2H-74.250M |
EMK33C2H-74.250MTR | CRYSTAL OSCILLATOR, CLOCK, 74.25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMK33C2H-74.250MTR |
EMK33J2H-74.250MTR | CRYSTAL OSCILLATOR, CLOCK, 74.25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-74.250MHZ-LR-T vs EMK33J2H-74.250MTR |