ASEMB-150.000MHZ-Y-T
vs
DSC1001CE5-148.0000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DILCC4,.1,86
|
SOLCC4,.01,83
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.61
|
8542.39.00.01
|
Frequency Stability |
10%
|
10%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
150 MHz
|
|
Operating Frequency-Min |
1 MHz
|
|
Operating Frequency-Nom |
150 MHz
|
148 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DILCC4,.1,86
|
SOLCC4,.01,83
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
3.2mm x 2.5mm x 0.9mm
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
15 mA
|
12.2 mA
|
Supply Voltage-Max |
3.3 V
|
3.6 V
|
Supply Voltage-Min |
1.8 V
|
1.7 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
CMOS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Rise Time-Max |
|
2 ns
|
Screening Level |
|
AEC-Q100
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare ASEMB-150.000MHZ-Y-T with alternatives
Compare DSC1001CE5-148.0000 with alternatives