Part Details for DSC1001CE5-148.0000 by Microchip Technology Inc
Overview of DSC1001CE5-148.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001CE5-148.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5110
|
Newark | Mems Oscillator Low Power,-20 To 70C,10Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CE5-148.0000 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
150-DSC1001CE5-148.0000-ND
|
DigiKey | MEMS OSC XO 148.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7844 / $3.5800 | Buy Now |
DISTI #
DSC1001CE5-148.000
|
Avnet Americas | MEMS OSCILLATOR LOW POWER-20 TO 70C10PPM - Rail/Tube (Alt: DSC1001CE5-148.000) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
579-SC1001CE51480000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power,-20 to 70C,10ppm RoHS: Compliant | 0 |
|
$2.0600 / $2.5600 | Order Now |
DISTI #
V99:2348_16604527
|
Arrow Electronics | Oscillator MEMS 148MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1641 | Americas - 440 |
|
$0.4038 | Buy Now |
DISTI #
DSC1001CE5-148.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 148MHz, 10PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-08-12 RoHS: Compliant pbFree: Yes |
5833 Alternates Available |
|
$1.8500 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 110 | 0 |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 148MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$2.2600 / $3.2800 | Buy Now |
DISTI #
79010445
|
Verical | Oscillator MEMS 148MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$2.0650 / $2.2820 | Buy Now |
DISTI #
25899036
|
Verical | Oscillator MEMS 148MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1641 | Americas - 440 |
|
$0.4038 | Buy Now |
Part Details for DSC1001CE5-148.0000
DSC1001CE5-148.0000 CAD Models
DSC1001CE5-148.0000 Part Data Attributes
|
DSC1001CE5-148.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE5-148.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 148 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CE5-148.0000
This table gives cross-reference parts and alternative options found for DSC1001CE5-148.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CE5-148.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-150.0MHZ-LY | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0MHZ-LY |
ASEMB-150.0MHZ-EY | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0MHZ-EY |
ASEMB-150.0MHZY | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0MHZY |
ASEMB-150.0000MHZ-EY-T5 | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0000MHZ-EY-T5 |
ASEMB-150.0MHZY-T | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0MHZY-T |
ASEMB-150.0000MHZ-Y | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0000MHZ-Y |
ASEMB-150.0000MHZ-Y-T5 | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0000MHZ-Y-T5 |
ASEMB-150.0000MHZ-EY | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0000MHZ-EY |
ASEMB-150.000MHZ-XY-T | MEMS OSC XO 150.0000MHZ CMOS SMD | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.000MHZ-XY-T |
ASEMB-150.0MHZ-XY-T | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CE5-148.0000 vs ASEMB-150.0MHZ-XY-T |