ASEMB-150.0000MHZ-XY-25 vs ASEMB-150.000MHZ-EY-25-T3 feature comparison

ASEMB-150.0000MHZ-XY-25 Abracon Corporation

Buy Now Datasheet

ASEMB-150.000MHZ-EY-25-T3 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description QFN, 4 PIN DILCC4,.1,86
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 25 pF 10 KOHM, 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,86
Qualification Status Not Qualified
Supply Current-Max 16 mA
Supply Voltage-Max 3.3 V
Supply Voltage-Min 1.8 V
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASEMB-150.0000MHZ-XY-25 with alternatives

Compare ASEMB-150.000MHZ-EY-25-T3 with alternatives