ASEMB-150.000MHZ-EY-25-T3 vs ASEMB-150.0MHZ-LY-25-T3 feature comparison

ASEMB-150.000MHZ-EY-25-T3 Abracon Corporation

Buy Now Datasheet

ASEMB-150.0MHZ-LY-25-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.1,86
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.61
Frequency Stability 10% 10%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 25 pF
Package Body Material PLASTIC/EPOXY PLASTIC
Package Equivalence Code DILCC4,.1,86 LCC4,.09X.12, 83/67
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Qualification Status Not Qualified
Supply Current-Max 16 mA 16 mA
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Output Low Current-Max 10 mA
Rise Time-Max 2 ns

Compare ASEMB-150.000MHZ-EY-25-T3 with alternatives

Compare ASEMB-150.0MHZ-LY-25-T3 with alternatives