ASEMB-14.7456MHZ-XY-T vs DSC1001CI5-014.7456T feature comparison

ASEMB-14.7456MHZ-XY-T Abracon Corporation

Buy Now Datasheet

DSC1001CI5-014.7456T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description DILCC4,.1,86 SOLCC4,.01,83
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.7456 MHz 14.7456 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,86 SOLCC4,.01,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 2 ns 2 ns
Supply Current-Max 15 mA 12.2 mA
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 1.8 V 1.7 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Screening Level AEC-Q100
Supply Voltage-Nom 3.3 V

Compare ASEMB-14.7456MHZ-XY-T with alternatives

Compare DSC1001CI5-014.7456T with alternatives