-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 14.7456MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2771
|
Newark | Mems Oscillator, 14.7456Mhz, Smd, Product Range:Pure Silicon Asemb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:14.7456Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASEMB-14.7456MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9400 | Buy Now |
DISTI #
535-11119-1-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
787 In Stock |
|
$2.4189 / $3.9400 | Buy Now |
DISTI #
ASEMB-14.7456MHZ-X
|
Avnet Americas | Silicon Oscillator 14.7456MHz 15pF ?10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-14.7456MHZ-X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.2509 | Buy Now |
DISTI #
815-ASEMB-14.74-XY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 14.7456MHZ CMOS SMD RoHS: Compliant | 904 |
|
$2.6700 / $4.2600 | Buy Now |
|
Future Electronics | ASEMB Series 14.7456 MHz +/-10ppm Stab -40C 105C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 14.7456 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-14.7456MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-14.7456MHZ-XY-T
Abracon Corporation
MEMS OSC XO 14.7456MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-14.7456MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-14.7456MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASEMB-14.3181MHZ-LY-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | ASEMB-14.7456MHZ-XY-T vs ASEMB-14.3181MHZ-LY-T |
DSC1001CL5-014.3181 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASEMB-14.7456MHZ-XY-T vs DSC1001CL5-014.3181 |
ASEMB-14.3181MHZ-XY-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | ASEMB-14.7456MHZ-XY-T vs ASEMB-14.3181MHZ-XY-T |
DSC1001CI5-014.7456T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASEMB-14.7456MHZ-XY-T vs DSC1001CI5-014.7456T |
ASEMB-14.3181MHZ-Y-T3 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, | ASEMB-14.7456MHZ-XY-T vs ASEMB-14.3181MHZ-Y-T3 |
ASEMB-14.3181MHZ-LY | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | ASEMB-14.7456MHZ-XY-T vs ASEMB-14.3181MHZ-LY |
ASEMB-14.3181MHZ-EY-T3 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, | ASEMB-14.7456MHZ-XY-T vs ASEMB-14.3181MHZ-EY-T3 |
DSC1001CL5-014.7456T | Microchip Technology Inc | Check for Price | OSC MEMS 14.7456MHZ CMOS SMD | ASEMB-14.7456MHZ-XY-T vs DSC1001CL5-014.7456T |
ASEMB-14.3181MHZY | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | ASEMB-14.7456MHZ-XY-T vs ASEMB-14.3181MHZY |