ASE-40.000MHZ-E-T vs VMEM5Q-B3A40M000 feature comparison

ASE-40.000MHZ-E-T Abracon Corporation

Buy Now Datasheet

VMEM5Q-B3A40M000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 15 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 TTL, 15 pF 10 KOHM, 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 5.0mm x 3.2mm x 1.04mm
Rise Time-Max 15 ns 5 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series VMEM5Q
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare ASE-40.000MHZ-E-T with alternatives

Compare VMEM5Q-B3A40M000 with alternatives