ASE-40.000MHZ-E-T vs 3CN11G40.0000CVGC feature comparison

ASE-40.000MHZ-E-T Abracon Corporation

Buy Now Datasheet

3CN11G40.0000CVGC Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max 15 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 10 TTL, 15 pF 4 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 15 ns 1 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.08,65
JESD-609 Code e3
Operating Frequency-Max 133 MHz
Operating Frequency-Min 4 MHz
Output Low Current-Max 1 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare ASE-40.000MHZ-E-T with alternatives

Compare 3CN11G40.0000CVGC with alternatives