ASDMB-8.000MHZ-LC-T
vs
DSC1001DI1-008.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
16 Weeks
4 Weeks
Samacsys Manufacturer
ABRACON
Microchip
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
HTS Code
8542.39.00.01
Supply Voltage-Nom
3.3 V
Compare ASDMB-8.000MHZ-LC-T with alternatives
Compare DSC1001DI1-008.0000 with alternatives