DSC1001DI1-008.0000 vs DSC1001DI1-008.0000T feature comparison

DSC1001DI1-008.0000 Microchip Technology Inc

Buy Now Datasheet

DSC1001DI1-008.0000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V

Compare DSC1001DI1-008.0000 with alternatives

Compare DSC1001DI1-008.0000T with alternatives