AS8S512K32P-35L/XT
vs
WS512K32N-35H1C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROSS COMPONENTS
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
PGA
Package Description
PGA, PGA68,11X11
1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Pin Count
66
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
35 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
USER CONFIGURABLE AS 2M X 8
I/O Type
COMMON
COMMON
JESD-30 Code
S-CPGA-P66
S-CPGA-P66
JESD-609 Code
e0
e4
Length
27.305 mm
27.3 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
512KX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,11X11
PGA66,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.5974 mm
4.6 mm
Standby Current-Max
0.02 A
0.028 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.57 mA
0.66 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.305 mm
27.3 mm
Base Number Matches
1
3
Alternate Memory Width
16
Compare AS8S512K32P-35L/XT with alternatives