AS8S512K32P-35L/XT vs AS8S512K32P-35L/IT feature comparison

AS8S512K32P-35L/XT Micross Components

Buy Now Datasheet

AS8S512K32P-35L/IT Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Part Package Code PGA PGA
Package Description PGA, PGA68,11X11 PGA, PGA68,11X11
Pin Count 66 66
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type COMMON COMMON
JESD-30 Code S-CPGA-P66 S-CPGA-P66
JESD-609 Code e0 e0
Length 27.305 mm 27.305 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX32 512KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11 PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.5974 mm 4.5974 mm
Standby Current-Max 0.02 A 0.02 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.57 mA 0.57 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.305 mm 27.305 mm
Base Number Matches 1 1

Compare AS8S512K32P-35L/XT with alternatives

Compare AS8S512K32P-35L/IT with alternatives