AS7M64P256-15C
vs
CYM74BP54PM-60
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLIANCE SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
DIMM, DIMM160
|
DIMM, DIMM160
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
15 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
X-XXMA-X160
|
R-XDMA-N160
|
Memory Density |
2097152 bit
|
2097152 bit
|
Memory IC Type |
CACHE SRAM MODULE
|
CACHE SRAM MODULE
|
Memory Width |
8
|
64
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
160
|
160
|
Number of Words |
262144 words
|
32768 words
|
Number of Words Code |
256000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX8
|
32KX64
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM160
|
DIMM160
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.016 A
|
|
Standby Voltage-Min |
4.5 V
|
4.75 V
|
Supply Current-Max |
0.88 mA
|
1.7 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
UNSPECIFIED
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Base Number Matches |
1
|
1
|
Number of Ports |
|
1
|
Output Enable |
|
YES
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
|
|
|
Compare AS7M64P256-15C with alternatives
Compare CYM74BP54PM-60 with alternatives