CYM74BP54PM-60 vs IDT7MP6157S15M feature comparison

CYM74BP54PM-60 Cypress Semiconductor

Buy Now Datasheet

IDT7MP6157S15M Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIMM, DIMM160 LOW PROFILE, CARD EDGE MODULE-160
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N160 R-XDMA-N160
Memory Density 2097152 bit 2097152 bit
Memory IC Type CACHE SRAM MODULE CACHE SRAM MODULE
Memory Width 64 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 32768 words 262144 words
Number of Words Code 32000 256000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX64 256KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM160 DIMM160
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.75 V 4.75 V
Supply Current-Max 1.7 mA 1.28 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code CARD
Pin Count 160
Additional Feature ASYNCHRONOUS VERSION AVAILABLE
Moisture Sensitivity Level 1
Standby Current-Max 0.16 A

Compare CYM74BP54PM-60 with alternatives

Compare IDT7MP6157S15M with alternatives