AS7C31025-20TI vs PDM31034SA15TA feature comparison

AS7C31025-20TI Alliance Semiconductor Corporation

Buy Now Datasheet

PDM31034SA15TA IXYS Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP IXYS CORP
Part Package Code TSOP2
Package Description TSOP2, TSOP32,.46 TSSOP, TSSOP32,.8,20
Pin Count 32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +105C
Access Time-Max 20 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0
Length 20.95 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSSOP
Package Equivalence Code TSOP32,.46 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.0005 A 0.01 A
Standby Voltage-Min 2 V 3 V
Supply Current-Max 0.08 mA 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 2
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20

Compare AS7C31025-20TI with alternatives

Compare PDM31034SA15TA with alternatives