AS73G1JB2031C
vs
CAR06032.03KOHMS0.25%50PPM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
RIEDON INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.55 mm
|
1.55 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
Bulk
|
|
Rated Power Dissipation (P) |
0.0625 W
|
0.0625 W
|
Resistance |
2030 Ω
|
2030 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
AS73
|
|
Size Code |
0603
|
0603
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
4
|
|
|
|
Compare AS73G1JB2031C with alternatives
Compare CAR06032.03KOHMS0.25%50PPM with alternatives