CAR06032.03KOHMS0.25%50PPM
vs
AR03CTD2031N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RIEDON INC
VIKING TECH CORP
Reach Compliance Code
compliant
compliant
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
2030 Ω
2030 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
SMT, 0603
ECCN Code
EAR99
JESD-609 Code
e3
Packing Method
TR, Paper, 7 Inch
Reference Standard
MIL-STD-202
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CAR06032.03KOHMS0.25%50PPM with alternatives
Compare AR03CTD2031N with alternatives