AS6YB1M8-70BI vs CY62158DV30LL-55BVI feature comparison

AS6YB1M8-70BI Alliance Semiconductor Corporation

Buy Now Datasheet

CY62158DV30LL-55BVI Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description TFBGA, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 70 ns 55 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 9 mm 8 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 2.2 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.2 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 7 mm 6 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AS6YB1M8-70BI with alternatives

Compare CY62158DV30LL-55BVI with alternatives