AS6C62256A-70SIN vs U62256AS2K07LLG1TR feature comparison

AS6C62256A-70SIN Alliance Memory Inc

Buy Now Datasheet

U62256AS2K07LLG1TR Alliance Memory Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE MEMORY INC ALLIANCE MEMORY INC
Part Package Code SOIC
Package Description 0.330 INCH, ROHS COMPLIANT, SOP-28 ,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Samacsys Manufacturer Alliance Memory
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28
Memory Density 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.45
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Reverse Pinout YES
Seated Height-Max 3.048 mm
Standby Current-Max 0.000006 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 1 1

Compare AS6C62256A-70SIN with alternatives

Compare U62256AS2K07LLG1TR with alternatives