Part Details for AS6C62256A-70SIN by Alliance Memory Inc
Overview of AS6C62256A-70SIN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C62256A-70SIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | LP SRAM 256K 32K x 8 4.5 ~ 5.5V 28pin 330 mil SOP 70ns Industrial Temp | 450 |
|
RFQ | |
|
Win Source Electronics | IC SRAM 256KBIT PARALLEL 28SOP | 450 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for AS6C62256A-70SIN
AS6C62256A-70SIN CAD Models
AS6C62256A-70SIN Part Data Attributes
|
AS6C62256A-70SIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C62256A-70SIN
Alliance Memory Inc
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AS6C62256A-70SIN
This table gives cross-reference parts and alternative options found for AS6C62256A-70SIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C62256A-70SIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U62256ASC07LL | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AS6C62256A-70SIN vs U62256ASC07LL |
U62256ASK07LL | Simtek Corporation | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AS6C62256A-70SIN vs U62256ASK07LL |
U62256ASC07LLG1 | Simtek Corporation | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AS6C62256A-70SIN vs U62256ASC07LLG1 |
LH52256AN-70LL | Sharp Corp | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | AS6C62256A-70SIN vs LH52256AN-70LL |
K6X0808C1D-GF700 | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | AS6C62256A-70SIN vs K6X0808C1D-GF700 |
M5M5256DFP-70XL-I | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | AS6C62256A-70SIN vs M5M5256DFP-70XL-I |
U62256AS2A07G | ZMDI | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | AS6C62256A-70SIN vs U62256AS2A07G |
HM62256BLFPI-7SLT | Renesas Electronics Corporation | Check for Price | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, 1.20 MM HEIGHT, PLASTIC, SOP-44 | AS6C62256A-70SIN vs HM62256BLFPI-7SLT |