AS58C1001F-15/883C vs 28C010TRPFE-15 feature comparison

AS58C1001F-15/883C Micross Components

Buy Now Datasheet

28C010TRPFE-15 Maxwell Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MAXWELL TECHNOLOGIES INC
Part Package Code DFP DFP
Package Description DFP-32 DFP, FL32,.5
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-CDFP-F32 R-XDFP-F32
JESD-609 Code e0 e0
Length 20.828 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Seated Height-Max 3.1242 mm 3.7338 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.05 mm 12.192 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Command User Interface NO
Data Polling YES
Package Equivalence Code FL32,.5
Page Size 128 words
Ready/Busy YES
Standby Current-Max 0.00002 A
Supply Current-Max 0.05 mA
Toggle Bit NO
Total Dose 100k Rad(Si) V

Compare AS58C1001F-15/883C with alternatives

Compare 28C010TRPFE-15 with alternatives