AS4C4M32D1A-5BINTR
vs
AS4C4M32D1A-5BIN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
ALLIANCE MEMORY INC
Package Description
LFBGA, BGA144,12X12,32
FBGA-144
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Factory Lead Time
20 Weeks
20 Weeks
Samacsys Manufacturer
Alliance Memory
Alliance Memory
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
0.7 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
200 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8
2,4,8
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
Length
12 mm
12 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
32
32
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX32
4MX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA144,12X12,32
BGA144,12X12,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Refresh Cycles
4096
4096
Seated Height-Max
1.4 mm
1.4 mm
Self Refresh
YES
YES
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.075 A
0.075 A
Standby Voltage-Min
2.3 V
2.3 V
Supply Current-Max
0.57 mA
0.57 mA
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
12 mm
12 mm
Base Number Matches
1
2
kg CO2e/kg
12
Average Weight (mg)
337.9
CO2e (mg)
4054.8
Samacsys Modified On
2020-01-20 17:52:04
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare AS4C4M32D1A-5BINTR with alternatives
Compare AS4C4M32D1A-5BIN with alternatives