AS4C4M32D1A-5BIN vs M13S128324A-4BIG2M feature comparison

AS4C4M32D1A-5BIN Alliance Memory Inc

Buy Now Datasheet

M13S128324A-4BIG2M Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Yes
Active Contact Manufacturer
ALLIANCE MEMORY INC ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
FBGA-144 LFBGA,
compliant unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
20 Weeks
Alliance Memory
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.7 ns 0.7 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
200 MHz
COMMON
2,4,8
S-PBGA-B144 S-PBGA-B144
12 mm 12 mm
134217728 bit 134217728 bit
DDR1 DRAM DDR DRAM
32 32
3
1 1
1 1
144 144
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX32 4MX32
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LFBGA LFBGA
BGA144,12X12,32
SQUARE SQUARE
GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
4096
1.4 mm 1.4 mm
YES YES
2,4,8
0.075 A
2.3 V
0.57 mA
2.7 V 2.625 V
2.3 V 2.357 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
12 mm 12 mm
1 1

Compare AS4C4M32D1A-5BIN with alternatives

Compare M13S128324A-4BIG2M with alternatives