AS4C32M16D2A-25BANTR
vs
IS43DR16320E-25DBL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
INTEGRATED SILICON SOLUTION INC
Package Description
,
TFBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Factory Lead Time
16 Weeks
10 Weeks
Samacsys Manufacturer
Alliance Memory
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.4 ns
0.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
R-PBGA-B84
Length
12.5 mm
10.5 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
DDR2 DRAM
DDR2 DRAM
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
84
84
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA84,9X15,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Refresh Cycles
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
4,8
Standby Current-Max
0.06 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AS4C32M16D2A-25BANTR with alternatives
Compare IS43DR16320E-25DBL with alternatives