AS432CR5LP7
vs
SC4041EZTA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
SEMTECH CORP
Part Package Code
TO-92
TO-92
Package Description
TO-92, SIP3,.1,50
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
1.246 V
1.25 V
Output Voltage-Min
1.234 V
1.2 V
Output Voltage-Nom
1.24 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
64.516 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
NO
Base Number Matches
2
1
Voltage Tolerance-Max
3%
Compare AS432CR5LP7 with alternatives
Compare SC4041EZTA with alternatives