AS432CR25LPA
vs
LM385BZX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-92, SIP3,.1,50
TO-92,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
ADJUSTABLE FROM 1.24V TO 5.30V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
1.243 V
1.265 V
Output Voltage-Min
1.237 V
1.215 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
64.516 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
2
1
Part Package Code
TO-92
Pin Count
3
Supply Current-Max (Isup)
0.055 mA
Supply Voltage-Max (Vsup)
5.3 V
Supply Voltage-Min (Vsup)
1.24 V
Compare AS432CR25LPA with alternatives
Compare LM385BZX with alternatives