AS432C1VSA
vs
AS432C1VS7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
ASTEC AMERICA INC
Package Description
TSOP, TO-236
TSOP, TO-236
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Length
2.86 mm
2.86 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
0.1 A
Output Voltage-Max
1.252 V
1.252 V
Output Voltage-Min
1.228 V
1.228 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
77.419 ppm/°C
77.419 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
1.3 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Compare AS432C1VSA with alternatives
Compare AS432C1VS7 with alternatives